Paladin Tools 1821

AM 35 Stripping & Slitting Tool
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1821. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Paladin Tools 1821.

Electro Sonic

Datasheet1 page16 years ago

Descriptions

Descriptions of Paladin Tools 1821 provided by its distributors.

AM 35 Stripping & Slitting Tool
AM 35 Cable Stripper/Slitter; Stripping Capacity mm2:35mm ; Color:Black; Features:Adjustable Cutting Depth; For Use With:1-1.4" Diameter w/PVC, Teflon & THHN Tnsulations ; No. of Blades:2; Overall Length:5.3" ;RoHS Compliant: Yes

Manufacturer Aliases

Paladin Tools has several brands around the world that distributors may use as alternate names. Paladin Tools may also be known as the following names:

  • PALADIN
  • PALADIN /CONN
  • PALADIN TOOLS/C
  • Paladin Tools/connectool
  • Paladin Tools/Connectool Inc
  • PALADIN CONNECTOOL
  • Textron Greenlee Paladin Tools
  • GREENLEE/PALADIN TOOLS