Paladin Tools 1820

Slitter and Stripper for Round
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1820. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Paladin Tools 1820.

Electro Sonic

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Paladin Tools 1820 provided by its distributors.

Slitter and Stripper for Round
SLITTER AM25 CUTS/SLITS 0.18 TO 1.00
TOOL SLITTER 0.18-1.0" RND CBL
AM 25 Cable Stripper/Slitter; Stripping Capacity mm2:4.5mm ; Color:Black; Features:Adjustable Cutting Depth; Stainless Steel Blades; For Use With:0.18" Dia. Cable w/PVC, Teflon & THHN Insulations; Length:5.3"; No. of Blades:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Paladin Tools has several brands around the world that distributors may use as alternate names. Paladin Tools may also be known as the following names:

  • PALADIN
  • PALADIN /CONN
  • PALADIN TOOLS/C
  • Paladin Tools/connectool
  • Paladin Tools/Connectool Inc
  • PALADIN CONNECTOOL
  • Textron Greenlee Paladin Tools
  • GREENLEE/PALADIN TOOLS