PacTec XP-9VB BLACK KIT

Enclosure, Hand Held, Plastic, Black; Enclosure Type: Handheld; Enclosure Material: Plastic; External Height -...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XP-9VB BLACK KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec XP-9VB BLACK KIT.

Newark

Datasheet1 page22 years ago

Descriptions

Descriptions of PacTec XP-9VB BLACK KIT provided by its distributors.

Enclosure, Hand Held, Plastic, Black; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:28.65Mm; External Width - Metric:0Mm; Ip Rating:-; Body Color:Black; Nema Rating:-; External Height - Imperial:1.13" Rohs Compliant: Yes |Pactec XP-9VB BLACK KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES