PacTec WM-46 KIT PC BONE

Enclosure Material = ABS / Protection Rating = IP00 / Fire Class = UL 94 HB / Enclosure Colour = Ivory / External...

Submit Request for Quote

Unfortunately we do not know of any distributors for WM-46 KIT PC BONE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

Hammond1591BBG
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BEIGE,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591CBG
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BEIGE,4.7X2.6X1.56 IN, IP54,1591 SERIES
Hammond1591ABG
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0, BEIGE, 3.9X2X0.96 IN, IP54,1591 SERIES

Descriptions

Descriptions of PacTec WM-46 KIT PC BONE provided by its distributors.

Enclosure Material = ABS / Protection Rating = IP00 / Fire Class = UL 94 HB / Enclosure Colour = Ivory / External Width mm = 94 / External Depth mm = 132.1 / External Height mm = 25.4 / Internal Width mm = 86.74 / Internal Height mm = 19.18 / Series = WM

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES