PacTec TS-9VB/2AA BLACK KIT

Enclosure, Hand Held, Plastic, Black; Enclosure Type: handheld; Enclosure Material: plastic; External Height -...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TS-9VB/2AA BLACK KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec TS-9VB/2AA BLACK KIT.

Newark

Datasheet1 page25 years ago

Descriptions

Descriptions of PacTec TS-9VB/2AA BLACK KIT provided by its distributors.

Enclosure, Hand Held, Plastic, Black; Enclosure Type:handheld; Enclosure Material:plastic; External Height - Metric:31.75Mm; External Width - Metric:84Mm; External Depth - Metric:186Mm; Ip Rating:-; Body Color:black; Nema Rating:- Rohs Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES