PacTec RC-24 BLACK KIT

ENCLOSURE, HAND HELD, PLASTIC, BLACK; Body Color: Black; Enclosure Material: Plastic; Enclosure Type: Hand Held;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RC-24 BLACK KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec RC-24 BLACK KIT.

Newark

Datasheet1 page27 years ago

Descriptions

Descriptions of PacTec RC-24 BLACK KIT provided by its distributors.

ENCLOSURE, HAND HELD, PLASTIC, BLACK; Body Color:Black; Enclosure Material:Plastic; Enclosure Type:Hand Held; External Depth:4.6"; External Depth - Imperial:4.4"; External Height:0.8"; External Height - Imperial:0.92" RoHS Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES