PacTec PPLX-9VB-2AA

Enclosure, Hand Held, Abs, Grey; Enclosure Type: Handheld; Enclosure Material: Abs; External Height - Metric:...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkPPLX-9VB-2AA01

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec PPLX-9VB-2AA.

Newark

Datasheet1 page17 years ago

Descriptions

Descriptions of PacTec PPLX-9VB-2AA provided by its distributors.

Enclosure, Hand Held, Abs, Grey; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:33.53Mm; External Width - Metric:79Mm; External Depth - Metric:122Mm; Ip Rating:-; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Pactec PPLX-9VB-2AA

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES