PacTec PPL-2AA GREY W/BLACK KIT

Enclosure, Hand Held, Plastic, Gray; Enclosure Type: Handheld; Enclosure Material: Plastic; External Height - Metric:...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkPPL-2AA GREY W/BLACK KIT037

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec PPL-2AA GREY W/BLACK KIT.

Newark

Datasheet1 page20 years ago

Descriptions

Descriptions of PacTec PPL-2AA GREY W/BLACK KIT provided by its distributors.

Enclosure, Hand Held, Plastic, Gray; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:27.94Mm; External Width - Metric:69Mm; External Depth - Metric:110Mm; Ip Rating:-; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Pactec PPL-2AA GREY W/BLACK KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES