PacTec PP-508

Enclosure, Hand Held, Abs, Grey; Enclosure Type: Handheld; Enclosure Material: Abs; External Height - Metric:...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkPP-50801

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec PP-508.

Newark

Datasheet1 page20 years ago

Descriptions

Descriptions of PacTec PP-508 provided by its distributors.

Enclosure, Hand Held, Abs, Grey; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:27.94Mm; External Width - Metric:63Mm; External Depth - Metric:94Mm; Ip Rating:-; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Pactec PP-508

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • PP508