PacTec PP-2AA-508

ENCLOSURE, HAND HELD, PLASTIC, GRAY; Enclosure Type: Hand Held; Enclosure Material: Plastic; Body Color: Grey;...
$ 10.76
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkPP-2AA-50801

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec PP-2AA-508.

Newark

Datasheet1 page20 years ago

Descriptions

Descriptions of PacTec PP-2AA-508 provided by its distributors.

ENCLOSURE, HAND HELD, PLASTIC, GRAY; Enclosure Type:Hand Held; Enclosure Material:Plastic; Body Color:Grey; External Height - Imperial:1.1"; External Height - Metric:28mm; External Width - Imperial:2.487"; IP Rating:(Not Available) ;RoHS Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • PP2AA 508
  • PP2AA508