PacTec LH96-200 BLACK KIT

Enclosure, Desk Top, Plastic, Black; Enclosure Type: Desktop; Enclosure Material: Plastic; External Height - Metric:...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkLH96-200 BLACK KIT027

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec LH96-200 BLACK KIT.

Newark

Datasheet1 page20 years ago

Descriptions

Descriptions of PacTec LH96-200 BLACK KIT provided by its distributors.

Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:57.2Mm; External Width - Metric:229Mm; External Depth - Metric:152Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec LH96-200 BLACK KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES