PacTec KEU-7LP-039-K

Enclosure; Keyboard; UL94 Abs Plastic; Pc Bone; 5.4 X5.4 X 1.5 | Pactec KEU-7LP-039-K
$ 9.84
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)KEU-7LP-039-K01Bulk
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec KEU-7LP-039-K.

RS (Formerly Allied Electronics)

Datasheet1 page24 years ago

Newark

Descriptions

Descriptions of PacTec KEU-7LP-039-K provided by its distributors.

ENCLOSURE;KEYBOARD;UL94 ABS PLASTIC;PC BONE;5.4 X5.4 X 1.5 | PacTec KEU-7LP-039-K
Enclosure, Desk Top, Plastic, Bone; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:33.15Mm; External Width - Metric:178Mm; External Depth - Metric:127Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec KEU-7LP-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES