PacTec HR-9VB BLACK KIT

Enclosure, Hand Held, Plastic, Black; Battery Sizes Accepted: 9V; Body Color: black; Enclosure Material: plastic;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HR-9VB BLACK KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HR-9VB BLACK KIT.

Newark

Datasheet1 page27 years ago

Descriptions

Descriptions of PacTec HR-9VB BLACK KIT provided by its distributors.

Enclosure, Hand Held, Plastic, Black; Battery Sizes Accepted:9V; Body Color:black; Enclosure Material:plastic; Enclosure Type:hand Held; External Depth:5.9"; External Depth - Imperial:5.984"; External Height:0.9"; External Width:3.2"rohs Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES