PacTec HPS BONE KIT

ENCLOSURE, HAND HELD, PLASTIC, BONE; Body Color: Bone; Enclosure Material: Plastic; Enclosure Type: Hand Held;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HPS BONE KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HPS BONE KIT.

Newark

Datasheet1 page22 years ago

Descriptions

Descriptions of PacTec HPS BONE KIT provided by its distributors.

ENCLOSURE, HAND HELD, PLASTIC, BONE; Body Color:Bone; Enclosure Material:Plastic; Enclosure Type:Hand Held; External Depth:5.7"; External Depth - Imperial:5.75"; External Height:1.1"; External Height - Imperial:1.117" RoHS Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES