PacTec HPLS-9VB BONE KIT

Enclosure, Hand Held, Plastic, Bone; Enclosure Type: Handheld; Enclosure Material: Plastic; External Height - Metric:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HPLS-9VB BONE KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HPLS-9VB BONE KIT.

element14 APAC

Datasheet1 page26 years ago

Descriptions

Descriptions of PacTec HPLS-9VB BONE KIT provided by its distributors.

Enclosure, Hand Held, Plastic, Bone; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:32.61Mm; External Width - Metric:102Mm; External Depth - Metric:191Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec HPLS-9VB BONE KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES