PacTec HPLS BLACK KIT

Enclosure, Hand Held, Plastic, Black; Enclosure Type: Handheld; Enclosure Material: Plastic; External Height -...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HPLS BLACK KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HPLS BLACK KIT.

Newark

Datasheet1 page26 years ago

Descriptions

Descriptions of PacTec HPLS BLACK KIT provided by its distributors.

Enclosure, Hand Held, Plastic, Black; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:28.88Mm; External Width - Metric:104Mm; External Depth - Metric:191Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec HPLS BLACK KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES