PacTec HP-4AA BLACK KIT

Enclosure, Hand Held, Plastic, Black; Enclosure Type: Handheld; Enclosure Material: Plastic; External Height -...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkHP-4AA BLACK KIT062

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HP-4AA BLACK KIT.

Newark

Datasheet1 page24 years ago

Descriptions

Descriptions of PacTec HP-4AA BLACK KIT provided by its distributors.

Enclosure, Hand Held, Plastic, Black; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:32.74Mm; External Width - Metric:91Mm; External Depth - Metric:146Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec HP-4AA BLACK KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES