PacTec HM-9VB BLACK KIT.

BOX, ABS, HANDHELD; Enclosure Material: ABS; Body Colour: Black
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HM-9VB BLACK KIT.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HM-9VB BLACK KIT..

Farnell

Datasheet1 page25 years ago

Descriptions

Descriptions of PacTec HM-9VB BLACK KIT. provided by its distributors.

BOX, ABS, HANDHELD; Enclosure Material:ABS; Body Colour:Black
Hand Held Enclosure; Enclosure Material:Plastic; Enclosure Type:Hand Held; External Height:1"; External Width:2.4"; External Depth:3.8"; Enclosure Color:Black; Battery Sizes Accepted:9V ;RoHS Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM-9VB BLACK KIT