PacTec FLX-4624-060-K

Enclosure; Jbox; Flame Resistant UL94VO Abs Plastic; Pc Bone; 4.6 X 2.4 X 1.3 in. | Pactec FLX-4624-060-K
$ 9.15
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)FLX-4624-060-K01Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec FLX-4624-060-K.

Newark

Datasheet1 page27 years ago

Descriptions

Descriptions of PacTec FLX-4624-060-K provided by its distributors.

ENCLOSURE;JBOX;FLAME RESISTANT UL94VO ABS PLASTIC;PC BONE;4.6 X 2.4 X 1.3 IN. | PacTec FLX-4624-060-K
Enclosure, Utility Box, Abs, Bone; Enclosure Type:Utility Box; Enclosure Material:Abs; External Height - Metric:33.02Mm; External Width - Metric:61Mm; External Depth - Metric:117Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec FLX-4624-060-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES