PacTec CNS-0407-BLACK

ENCLOSURES; Series: CNS-0407; D Sub Shell Size: DE; Connector Body Material: (Not Applicable); Cable Exit Angle: (Not...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CNS-0407-BLACK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CNS-0407-BLACK.

Newark

Datasheet1 page25 years ago

Descriptions

Descriptions of PacTec CNS-0407-BLACK provided by its distributors.

ENCLOSURES; Series:CNS-0407; D Sub Shell Size:DE; Connector Body Material:(Not Applicable); Cable Exit Angle:(Not Applicable); Body Color:Black; Connector Shell Size:DE; External Depth:2.624"; External Height:0.8" ;RoHS Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNS-0407BLACK