PacTec CNS-0006 BLACK KIT

Plastic Connector Cover; Product Range: Cn Series; D Sub Shell Size: Db; Cable Exit Angle: -; Connector Body...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCNS-0006 BLACK KIT0195

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CNS-0006 BLACK KIT.

Newark

Datasheet1 page20 years ago

Descriptions

Descriptions of PacTec CNS-0006 BLACK KIT provided by its distributors.

Plastic Connector Cover; Product Range:Cn Series; D Sub Shell Size:Db; Cable Exit Angle:-; Connector Body Material:-; Body Color:Black; Connector Shell Size:Db; Enclosure Material:Plastic; External Depth:2.624"; External Height:0.8" Rohs Compliant: Yes |Pactec CNS-0006 BLACK KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES