PacTec CNM-0407-000-K

Enclosure | PacTec CNM-0407-000-K
$ 3.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CNM-0407-000-K.

RS (Formerly Allied Electronics)

Datasheet2 pages25 years ago

Newark

Descriptions

Descriptions of PacTec CNM-0407-000-K provided by its distributors.

Enclosure | PacTec CNM-0407-000-K
ER - Enclosure
RS APAC
Plastic Connector Cover; Product Range:Cn Series; D Sub Shell Size:De; Cable Exit Angle:-; Connector Body Material:-; Body Color:Black; Connector Shell Size:De; Enclosure Material:Plastic; External Depth:3.234"; External Height:0.8" Rohs Compliant: Yes |Pactec CNM-0407-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES