PacTec CNM-0103-039-K

Enclosure | PacTec CNM-0103-039-K
$ 2.22
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)CNM-0103-039-K01Bulk
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CNM-0103-039-K.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Newark

Descriptions

Descriptions of PacTec CNM-0103-039-K provided by its distributors.

Enclosure | PacTec CNM-0103-039-K
Plastic Connector Cover; Product Range:Cn Series; D Sub Shell Size:Db; Cable Exit Angle:-; Connector Body Material:-; Body Color:Bone; Connector Shell Size:Db; Enclosure Material:Plastic; External Depth:3.234"; External Height:0.8" Rohs Compliant: Yes |Pactec CNM-0103-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES