PacTec CNL-0303-000-K

Enclosure | PacTec CNL-0303-000-K
$ 1.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CNL-0303-000-K.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PacTec CNL-0303-000-K provided by its distributors.

Enclosure | PacTec CNL-0303-000-K
Plastic Connector Cover; Product Range:Cn Series; D Sub Shell Size:Db; Cable Exit Angle:-; Connector Body Material:-; Body Color:Black; Connector Shell Size:Db; Enclosure Material:Plastic; External Depth:3.734"; External Height:0.8" Rohs Compliant: Yes |Pactec CNL-0303-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES