PacTec CNL-0006 BONE KIT

Plastic Connector Cover; Product Range: Cn Series; D Sub Shell Size: Db; Cable Exit Angle: -; Connector Body...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CNL-0006 BONE KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CNL-0006 BONE KIT.

Newark

Datasheet1 page20 years ago

Descriptions

Descriptions of PacTec CNL-0006 BONE KIT provided by its distributors.

Plastic Connector Cover; Product Range:Cn Series; D Sub Shell Size:Db; Cable Exit Angle:-; Connector Body Material:-; Body Color:Bone; Connector Shell Size:Db; Enclosure Material:Plastic; External Depth:3.624"; External Height:0.8" Rohs Compliant: Yes |Pactec CNL-0006 BONE KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES