PacTec CM69-240 BONE T/B

Enclosure, Desktop, Plastic, Bone; Enclosure Type: Desktop; Enclosure Material: Plastic; External Height - Metric:...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCM69-240 BONE T/B01

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CM69-240 BONE T/B.

Newark

Datasheet1 page25 years ago
Datasheet1 page25 years ago

Descriptions

Descriptions of PacTec CM69-240 BONE T/B provided by its distributors.

Enclosure, Desktop, Plastic, Bone; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:65.7Mm; External Width - Metric:162Mm; External Depth - Metric:241Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec CM69-240 BONE T/B

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES