PacTec CM69-180-000-K

Case, Plastic, Abs, Black, 9.5 in., 1.986 in., 6.394 in., Ul 94-HB Rated
$ 19.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CM69-180-000-K.

Newark

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of PacTec CM69-180-000-K provided by its distributors.

CASE, PLASTIC, ABS, BLACK, 9.5 IN., 1.986 IN., 6.394 IN., UL 94-HB RATED
Enclosure, Desktop, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:50.4Mm; External Width - Metric:162Mm; External Depth - Metric:241Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec CM69-180-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES