PacTec CM6-300 T/B BLACK

Enclosure, Desktop, Plastic, Black; Enclosure Type: Desktop; Enclosure Material: Plastic; External Height - Metric:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsCM6-300 T/B BLACK25,6027
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CM6-300 T/B BLACK.

Newark

Datasheet1 page19 years ago
Datasheet1 page26 years ago

Descriptions

Descriptions of PacTec CM6-300 T/B BLACK provided by its distributors.

Enclosure, Desktop, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:82.6Mm; External Width - Metric:155Mm; External Depth - Metric:159Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec CM6-300 T/B BLACK

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES