PacTec CLLP-34 BONE KIT

Enclosure, Desktop, Plastic, Bone; Enclosure Type: Desktop; Enclosure Material: Plastic; External Height - Metric:...

Submit Request for Quote

Unfortunately we do not know of any distributors for CLLP-34 BONE KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PacTec CLLP-34 BONE KIT provided by its distributors.

Enclosure, Desktop, Plastic, Bone; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:108.2Mm; External Width - Metric:0Mm; Ip Rating:-; Body Color:Bone; Nema Rating:-; External Height - Imperial:4.3" Rohs Compliant: Yes |Pactec CLLP-34 BONE KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES