PacTec CH-23 BONE KIT

Enclosure, Desktop, Plastic, Bone; Enclosure Type: desktop; Enclosure Material: plastic; Body Color: bone; External...

Submit Request for Quote

Unfortunately we do not know of any distributors for CH-23 BONE KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PacTec CH-23 BONE KIT provided by its distributors.

Enclosure, Desktop, Plastic, Bone; Enclosure Type:desktop; Enclosure Material:plastic; Body Color:bone; External Height - Imperial:3.69"; External Height - Metric:94Mm; External Width - Imperial:8.5"; External Width - Metric:216Mm Rohs Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES