PacTec CF-275-BLACK KIT

Enclosure, Desk Top, Plastic, Black; Enclosure Type: Desktop; Enclosure Material: Plastic; External Height - Metric:...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCF-275-BLACK KIT018

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CF-275-BLACK KIT.

Newark

Datasheet1 page24 years ago

Descriptions

Descriptions of PacTec CF-275-BLACK KIT provided by its distributors.

Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:80Mm; External Width - Metric:212Mm; External Depth - Metric:231Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec CF-275-BLACK KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES