PacTec CF-175 BLACK KIT

Enclosure, Desktop, Plastic, Black; Enclosure Type: Desktop; Enclosure Material: Plastic; External Height - Metric:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CF-175 BLACK KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec CF-175 BLACK KIT.

Newark

Datasheet1 page26 years ago

Descriptions

Descriptions of PacTec CF-175 BLACK KIT provided by its distributors.

Enclosure, Desktop, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:54.6Mm; External Width - Metric:212Mm; External Depth - Metric:231Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec CF-175 BLACK KIT

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES