PacTec BM-3 BONE KIT

Enclosure; Enclosure Material: Plastic; Enclosure Type: Desktop; External Height: 3.3"; External Width: 10.4";...

Submit Request for Quote

Unfortunately we do not know of any distributors for BM-3 BONE KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PacTec BM-3 BONE KIT provided by its distributors.

Enclosure; Enclosure Material:Plastic; Enclosure Type:Desktop; External Height:3.3"; External Width:10.4"; External Depth:7.5"; Enclosure Color:Bone; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES