Descriptions of Pace PH100E provided by its distributors.
IR PREHEATER, 200 DEG C, 1.6KW, 230VAC; Supply Voltage V AC: 230V; Heat Temperature Max: 200°C; Output Power: 1.6kW; Product Range: -; Plug Type: -; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted