Pace 8886-0765-P1

PACE 8886-0765-P1 Round Nozzle, w/3' Flex Arm, Bench Mount, 8' Hose, For Arm Evac 105
$ 341.45
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8886-0765-P1.

Farnell

Datasheet16 pages11 years ago

Inventory History

3 month trend:
+3.13%

Descriptions

Descriptions of Pace 8886-0765-P1 provided by its distributors.

PACE 8886-0765-P1 Round Nozzle, w/3' Flex Arm, Bench Mount, 8' Hose, For Arm Evac 105
Esd Safe Flex-Arm Kit 3"/Fume Extraction Rohs Compliant: Na |Pace 8886-0765-P1
PACE Worldwide ESDSafe Flex Arm Hose with QuickMount Bracket Kit for
Fume Extraction Arm Kit,Quick Mount
FUME EXTRACTION EXTENSION KIT; Accessory Type: -; For Use With: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Pipe Length Max: 2.5m; Plug Type: EU, UK

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8886-0765-P1.