Pace 8007-0561

SOLDERING SYSTEM, WJS 100, ISB CUBBY; Supply Voltage V AC: 230V; Heat Temperature Max: 454°C; Output Power: 120W; Kit...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell8007-056101
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0561.

element14 APAC

Datasheet32 pages11 years ago
Datasheet2 pages16 years ago

Descriptions

Descriptions of Pace 8007-0561 provided by its distributors.

SOLDERING SYSTEM, WJS 100, ISB CUBBY; Supply Voltage V AC: 230V; Heat Temperature Max: 454°C; Output Power: 120W; Kit Contents: Solder Station, Solder Hand-piece, Iron Stand; Product Range: -; Plug Type: -; SVHC: No SVHC (15-Ja
SOLDERING SYSTEM, WJS 100, ISB CUBBY; Supply Voltage V AC:230V; Heat Temperature Range:+205°C to +454°C; Output Power:120W; SVHC:No SVHC (19-Dec-2011); External Depth:152mm; External Width:130mm; Height:104mm; Supply Voltage AC Max:253V; Supply Voltage AC Min:197V; Temperature Max:454°C; Temperature Min:205°C; Weight:2.3kg

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC