Pace 8007-0552

Rework Station MBT-350 w/ PS-90 Universal Iron 230V
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell8007-055201
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0552.

element14 APAC

Datasheet32 pages11 years ago

Farnell

Descriptions

Descriptions of Pace 8007-0552 provided by its distributors.

Rework Station MBT-350 w/ PS-90 Universal Iron 230V
REWORK SYS, MBT 350/PS90/SX90/MT100; Supply Voltage V AC: 230V; Heat Temperature Max: 482°C; Output Power: 240W; Kit Contents: MBT350 Power Supply, PS-90 Solder Iron, SX-100 Sodr-X-Tractor, MT-100 Hand-piece; Product Range: -
REWORK SYS, MBT 350/PS90/SX90/MT100; Supply Voltage V AC:230V; Heat Temperature Range:+37°C to +482°C; Output Power:240W; SVHC:No SVHC (20-Jun-2011); External Depth:260mm; External Width:165mm; Frequency:50Hz; Height:135mm; Power Consumption:240W; Temperature Max:482°C; Temperature Min:37°C; Vaccum Pressure Max:18psi; Weight:5kg

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC