Pace 8007-0550

Rework Station, 482 C, 230 V Rohs Compliant: Yes |Pace 8007-0550
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell8007-055001
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0550.

element14 APAC

Datasheet32 pages11 years ago
Datasheet2 pages16 years ago

Descriptions

Descriptions of Pace 8007-0550 provided by its distributors.

Rework Station, 482 C, 230 V Rohs Compliant: Yes |Pace 8007-0550
REWORK SYSTEM, MBT 301/PS-90/SX-90; Supply Voltage V AC: 230V; Heat Temperature Max: 482°C; Output Power: 240W; Kit Contents: MBT301, PS-90 Universal Solder Iron, SX-90 Sodr-X-Tractor Hand-piece; Product Range: -; Plug Type: -
REWORK SYSTEM, MBT 301/PS-90/SX-90; Supply Voltage V AC:230VAC; Heat Temperature Range:+37°C to +482°C; Output Power:240W; SVHC:No SVHC (20-Jun-2011); External Depth:260mm; External Width:165mm; Frequency:50Hz; Height:135mm; Power Consumption:240W; Temperature Max:482°C; Temperature Min:37°C; Vaccum Pressure Max:18psi; Weight:5kg

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC