Pace 8007-0533

SOLDERING SYSTEM, ST50/PS90; External Depth: 152mm; Height: 104mm; Power, Output: 90W; Temperature, Max: 482°C;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0533.

Farnell

Datasheet32 pages11 years ago

element14 APAC

Descriptions

Descriptions of Pace 8007-0533 provided by its distributors.

SOLDERING SYSTEM, ST50/PS90; External Depth:152mm; Height:104mm; Power, Output:90W; Temperature, Max:482°C; Temperature, Min:37°C; Weight:2.3kg; Width, External:130mm ;RoHS Compliant: Yes
SOLDERING STATION, 90W, 230V, UK/EU; Supply Voltage V AC: 230V; Heat Temperature Max: 482°C; Output Power: 90W; Kit Contents: ST50 Power Supply, PS-90 Solder Iron, Hand-piece; Product Range: -; Plug Type: EU, UK; SVHC: No SVHC

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC