Descriptions of Pace 8007-0523 provided by its distributors.
POWER UNIT, ST115, 230V; Supply Voltage V AC: 230V; Power Rating: 120W; For Use With: Pace ST115 Rework System; Product Range: -; Plug Type: -; SVHC: No SVHC (15-Jan-2019); External Depth: 254mm; External Width: 171mm; Height: 88
POWER UNIT, ST115, 230V; Supply Voltage V AC:230V; Power Rating:120W; For Use With:Pace ST115 Rework System; SVHC:No SVHC (18-Jun-2012); External Depth:254mm; External Width:171mm; Heat Temperature Range:+176°C to +482°C; Height:88mm; Power Consumption:120W; Supply Voltage AC Max:253V AC; Supply Voltage AC Min:197V AC; Temperature Max:482°C; Temperature Min:176°C; Weight:4kg