Pace 8007-0520

Rework Station 230V ST75E With SX-90
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0520.

element14 APAC

Datasheet32 pages11 years ago
Datasheet6 pages13 years ago

Descriptions

Descriptions of Pace 8007-0520 provided by its distributors.

Rework Station 230V ST75E With SX-90
DESOLDERING SYSTEM; Supply Voltage V AC: 230V; Heat Temperature Max: 482°C; Output Power: 120W; Kit Contents: Solder Station, Solder Iron, Hand-piece; Product Range: -; Plug Type: EU, UK; SVHC: No SVHC (15-Jan-2019); External D
DESOLDERING SYSTEM; External Depth:254mm; Height:88mm; Power Consumption:120W; Temperature, Max:482°C; Temperature, Min:176°C; Voltage, Supply AC Max:253V ac; Voltage, Supply AC Min:197V ac; Weight:4kg; Width, External: ;RoHS Compliant: Yes

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC