Pace 8007-0517

Soldering Station Power Supply, For Pace ST65 Rework System, 482 C, 90 W, 230 V RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell8007-051701
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0517.

Newark

Datasheet32 pages11 years ago

element14 APAC

Descriptions

Descriptions of Pace 8007-0517 provided by its distributors.

Soldering Station Power Supply, For Pace ST65 Rework System, 482 C, 90 W, 230 V RoHS Compliant: Yes
POWER UNIT, ST 65, 230V; Supply Voltage V AC:230V; Power Rating:90W; For Use With:Pace ST65 Rework System; SVHC:No SVHC (20-Jun-2011); External Depth:152mm; External Width:130mm; Heat Temperature Range:+176°C to +482°C; Height:104mm; Power Consumption:90W; Supply Voltage AC Max:253V; Supply Voltage AC Min:197V; Temperature Max:482°C; Temperature Min:176°C; Weight:2.3kg

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC