Pace 8007-0516

SOLDERING SYSTEM, ST 65/SX-90; Supply Voltage V AC: 230V; Heat Temperature Max: 482°C; Output Power: 90W; Kit...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell8007-051601
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0516.

element14 APAC

Datasheet15 pages18 years ago

Newark

Descriptions

Descriptions of Pace 8007-0516 provided by its distributors.

SOLDERING SYSTEM, ST 65/SX-90; Supply Voltage V AC: 230V; Heat Temperature Max: 482°C; Output Power: 90W; Kit Contents: ST65 Power Supply, SX-100 Sodr-X-Tractor; Product Range: -; Plug Type: -; SVHC: No SVHC (15-Jan-2019); Exte
SOLDERING SYSTEM, ST 65/SX-90; Supply Voltage V AC:230V; Heat Temperature Range:+176°C to +482°C; Output Power:90W; SVHC:No SVHC (20-Jun-2011); External Depth:152mm; External Width:130mm; Height:104mm; Power Consumption:90W; Supply Voltage AC Max:253V; Supply Voltage AC Min:197V; Temperature Max:482°C; Temperature Min:176°C; Weight:2.3kg

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC