Pace 8007-0479

8007-0479 8007-0479 MBT301E 220V Station
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell8007-047901
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0479.

element14 APAC

Datasheet32 pages11 years ago

Farnell

Descriptions

Descriptions of Pace 8007-0479 provided by its distributors.

8007-0479 8007-0479 MBT301E 220V STATION
SOLDERING SYSTEM, MBT 301/TD 100/SX-80; Supply Voltage V AC: 230V; Heat Temperature Max: 482°C; Output Power: 240W; Kit Contents: Rework Station, Solder Iron, Hand-piece; Product Range: -; Plug Type: EU, UK; SVHC: No SVHC (15-J
SOLDERING SYSTEM, MBT 301/TD 100/SX-80; Supply Voltage V AC:230VAC; Heat Temperature Range:+37°C to +482°C; Output Power:240W; Plug Type:UK / Euro; SVHC:No SVHC (20-Jun-2011); External Depth:260mm; External Width:165mm; Frequency:50Hz; Height:135mm; Power Consumption:240W; Temperature Max:482°C; Temperature Min:37°C; Vaccum Pressure Max:18psi; Weight:5kg

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC