Pace 8007-0453

Soldering Station Power Supply, For Pace Mbt350E Rework System, 482 C, 240 W, 230 V Rohs Compliant: Yes |Pace 8007-0453
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell8007-045301
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0453.

Newark

Datasheet32 pages11 years ago

Farnell

Descriptions

Descriptions of Pace 8007-0453 provided by its distributors.

Soldering Station Power Supply, For Pace Mbt350E Rework System, 482 C, 240 W, 230 V Rohs Compliant: Yes |Pace 8007-0453
POWER UNIT, MBT 350, 3 CH; Supply Voltage V AC: 230V; Power Rating: 240W; For Use With: Pace MBT350E Rework System; Product Range: -; Plug Type: -; SVHC: No SVHC (15-Jan-2019); External Depth: 260mm; External Width: 165mm; Frequ

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC