Pace 8007-0436

PRE-HEAT SYSTEM, ST400 IR; Supply Voltage V AC: 253V; Heat Temperature Max: 205°C; Output Power: 425W; Product Range:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0436.

element14 APAC

Datasheet32 pages11 years ago

Descriptions

Descriptions of Pace 8007-0436 provided by its distributors.

PRE-HEAT SYSTEM, ST400 IR; Supply Voltage V AC: 253V; Heat Temperature Max: 205°C; Output Power: 425W; Product Range: -; Plug Type: EU, UK; SVHC: No SVHC (15-Jan-2019); External Depth: 318mm; External Width: 178mm; Height: 105mm;
PRE-HEAT SYSTEM, ST400 IRPRE-HEAT SYSTEM, ST400 IR; Depth, external:318mm; Frequency, supply max:60Hz; Frequency, supply min:50Hz; Height:105mm; Power consumption:425W; Temperature, max:205(degree C); Temperature, min:37(degree C); RoHS Compliant: Yes

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC