REWORK SYSTEM, CONVECTIVE, SMT, ST300; Supply Voltage VAC:230V; Heat Temperature Range:149°C to 482°C; Plug Type:UK / Euro; SVHC:No SVHC (15-Dec-2010); External Depth:264mm; External Width:245mm; Height:134mm; Power Consumption:575W; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Supply Voltage AC Max:253VAC; Supply Voltage AC Min:197VAC; Temperature Max:482°C; Temperature Min:149°C; Weight:4.3kg