Pace 8007-0353

Soldering Station Power Supply, For Pace Mbt250 Sd And Mbt250 Systems, 482 C, 240 W, 230 V Rohs Compliant: Yes |Pace...
$ 2,230.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 8007-0353.

Newark

Datasheet15 pages18 years ago

Descriptions

Descriptions of Pace 8007-0353 provided by its distributors.

Soldering Station Power Supply, For Pace Mbt250 Sd And Mbt250 Systems, 482 C, 240 W, 230 V Rohs Compliant: Yes |Pace 8007-0353
POWER UNIT, MBT 250, 3 CH; Supply Voltage V AC:230V; Power Rating:240W; For Use With:Pace MBT250 SD/MBT250 SDTP Rework System; SVHC:No SVHC (20-Jun-2011); External Depth:260mm; External Width:165mm; Heat Temperature Range:+38°C to +482°C; Height:135mm; Power Consumption:207W; Supply Voltage AC Max:230V; Supply Voltage AC Min:115V; Temperature Max:482°C; Temperature Min:38°C; Weight:5kg

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC