Pace 6010-0083-P1

Heating Element, For Pace Tt-65 Thermotweez Handpiece Rohs Compliant: Yes |Pace 6010-0083-P1
$ 121.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 6010-0083-P1.

Newark

Datasheet2 pages20 years ago

Descriptions

Descriptions of Pace 6010-0083-P1 provided by its distributors.

Heating Element, For Pace Tt-65 Thermotweez Handpiece Rohs Compliant: Yes |Pace 6010-0083-P1
HEATER ASSEMBLEY, TT-65, W/O SENSOR; Output Power: -; For Use With: Pace TT-65 ThermoTweez Handpiece; Length: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heating Element
PACE 6010-0083-P1 Heater, Gray, 2.17in.L, SS. More details: Heater, Replacement, Replacement Heater, Length 2.17 In., Size 0.437 In., Color Gray, Material Stainless Steel, For Use With Mfr. No. TT-65

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC