Pace 1309-0028-P1

PACE Worldwide IntelliHeat Replacable Visifilter 1PK
$ 15.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pace 1309-0028-P1.

Newark

Datasheet1 page12 years ago

element14 APAC

Inventory History

3 month trend:
-35.71%

Descriptions

Descriptions of Pace 1309-0028-P1 provided by its distributors.

PACE Worldwide IntelliHeat Replacable Visifilter 1PK
Visifilter, Replaceable, Sx-90/80/70; Tipo De Accesorio:Visifilter; Para Usar Con:Pace Sx-90 Handpieces; Tipo De Conector:- |Pace 1309-0028-P1
VISIFILTER, REPLACEABLE, SX-90/80/70; Accessory Type: VisiFilter; For Use With: Pace SX-90, SX-80, SX-70; Product Range: -; Plug Type: -; SVHC: No SVHC (15-Jan-2019)
PACE 1309-0028-P1 VisiFilter, Clear. More details: VisiFilter, Replacement, Filter, Length 1.72 In., Size 2.43 In., Color Clear, Material Polystyrene, For Use With All Power Supplies Using Self Contained Pump or Shop Air

Manufacturer Aliases

Pace has several brands around the world that distributors may use as alternate names. Pace may also be known as the following names:

  • Pace Worldwide
  • PACE INC